



EG24-ILVX-Q7 | |
|---|---|
DigiKey Part Number | 2170-EG24-ILVX-Q7-ND |
Manufacturer | |
Manufacturer Product Number | EG24-ILVX-Q7 |
Description | SENSOR, EDGE, 24MM WIDE BEAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 1.575" (0mm ~ 40mm) Analog Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 1.575" (0mm ~ 40mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 650µs | |
Output Configuration | Analog Current | |
Light Source | Green (630nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 893,22000 Kč | 20 893,22 Kč |
| Unit Price without VAT: | 20 893,22000 Kč |
|---|---|
| Unit Price with VAT: | 25 280,79620 Kč |








