Fiber Optic Optical Sensor NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D10AFP

DigiKey Part Number
2170-D10AFP-ND
Manufacturer
Manufacturer Product Number
D10AFP
Description
FIBER SEN NPN/PNP OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Optical Sensor NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
D10AFP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Fiber Optic
Sensing Distance
-
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN/PNP
Light Source
LED
Connection Method
Cable
Ingress Protection
IP50, IEC, NEMA 1
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 848,30000 Kč3 848,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3 848,30000 Kč
Unit Price with VAT:4 656,44300 Kč