Junction Box Metal, Steel Light Gray Hinged Door 13.800" L x 7.870" W (350.52mm x 199.90mm) X 15.700" (398.78mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018126

DigiKey Part Number
5385-8018126-ND
Manufacturer
Manufacturer Product Number
8018126
Description
JB JUNCTION BOX, WIDTH:350 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Light Gray Hinged Door 13.800" L x 7.870" W (350.52mm x 199.90mm) X 15.700" (398.78mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Junction Box
Size / Dimension
13.800" L x 7.870" W (350.52mm x 199.90mm)
Height
15.700" (398.78mm)
Area (L x W)
109in² (699cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 633,97000 Kč5 633,97 Kč
54 902,23600 Kč24 511,18 Kč
Manufacturers Standard Package
Unit Price without VAT:5 633,97000 Kč
Unit Price with VAT:6 817,10370 Kč