
NBB4-12GM50-A2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB4-12GM50-A2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB4-12GM50-A2-V1 |
Description | INDUCTIVE SEN 4MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NBB4-12GM50-A2-V1 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 376,55000 Kč | 2 376,55 Kč |
| 5 | 2 209,70400 Kč | 11 048,52 Kč |
| 10 | 2 147,52800 Kč | 21 475,28 Kč |
| 25 | 2 073,09880 Kč | 51 827,47 Kč |
| 50 | 2 022,14940 Kč | 101 107,47 Kč |
| 100 | 1 975,37850 Kč | 197 537,85 Kč |
| Unit Price without VAT: | 2 376,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 875,62550 Kč |









