
1697B | |
|---|---|
DigiKey Part Number | 22-1697B-ND |
Manufacturer | |
Manufacturer Product Number | 1697B |
Description | DC PWR SPLY PROGMBL 40V 5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 40VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output 200W Features Programmable, RS232 Port, Software, Switching |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer B&K Precision | Number of Characters 4 (3) |
Series | Size / Dimension 8.460" L x 7.600" W x 3.850" H (214.88mm x 193.04mm x 97.79mm) |
Packaging Box | Features Programmable, RS232 Port, Software, Switching |
Part Status Active | Power (Watts) 200W |
Type Bench (AC to DC) | Accuracy - Voltmeter; Ammeter 1% + 2mV; 0.1% + 2mA |
Voltage - Supply 100 ~ 240VAC | Voltage Regulation - Line 10mV |
Number of Outputs 1 | Voltage Regulation - Load 200mV |
Voltage - Output 1 ~ 40VDC | Current Regulation - Load 25mA |
Current - Output 0 ~ 5A | Ripple 6mV rms, 30mV p-p |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 107,94000 Kč | 11 107,94 Kč |
| Unit Price without VAT: | 11 107,94000 Kč |
|---|---|
| Unit Price with VAT: | 13 440,60740 Kč |






