IQS228B00000000TSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS228B00000000TSR

DigiKey Part Number
1790-IQS228B00000000TSRTR-ND - Tape & Reel (TR)
1790-IQS228B00000000TSRCT-ND - Cut Tape (CT)
1790-IQS228B00000000TSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQS228B00000000TSR
Description
CAPACITIVE TOUCH SENSOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Touch Proximity Only TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
IQS228B00000000TSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Proximity Only
Proximity Detection
Yes
Number of Inputs
1
LED Driver Channels
-
Interface
I2C
Resolution
-
Voltage - Supply
1.76V ~ 3.6V
Current - Supply
6.45µA
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
56,86200 Kč34,31 Kč
106,48300 Kč64,83 Kč
256,02880 Kč150,72 Kč
505,72140 Kč286,07 Kč
1005,43930 Kč543,93 Kč
5004,87392 Kč2 436,96 Kč
1 0004,66426 Kč4 664,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,36731 Kč13 101,93 Kč
6 0004,20011 Kč25 200,66 Kč
9 0004,10889 Kč36 980,01 Kč
15 0004,00033 Kč60 004,95 Kč
21 0003,93254 Kč82 583,34 Kč
30 0003,86373 Kč115 911,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč