Capacitive Touch Proximity Only TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS211B00000000TSR

DigiKey Part Number
1790-IQS211B00000000TSRTR-ND - Tape & Reel (TR)
1790-IQS211B00000000TSRCT-ND - Cut Tape (CT)
1790-IQS211B00000000TSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQS211B00000000TSR
Description
1 CH CAPACITIVE SENSOR WITH ACTI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Touch Proximity Only TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Driver Channels
Up to 1
Manufacturer
Azoteq (Pty) Ltd
Interface
I2C
Series
Voltage - Supply
1.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
80mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Proximity Only
Mounting Type
Surface Mount
Proximity Detection
Yes
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Inputs
1
Supplier Device Package
TSOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 077
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,83700 Kč58,37 Kč
255,19080 Kč129,77 Kč
1004,48940 Kč448,94 Kč
2504,15340 Kč1 038,35 Kč
5003,95098 Kč1 975,49 Kč
1 0003,78384 Kč3 783,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,57778 Kč10 733,34 Kč
6 0003,47688 Kč20 861,28 Kč
9 0003,42636 Kč30 837,24 Kč
15 0003,37036 Kč50 555,40 Kč
21 0003,33766 Kč70 090,86 Kč
30 0003,30618 Kč99 185,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč