


ACM1602K-NLW-BBW | |
|---|---|
DigiKey Part Number | 3387-ACM1602K-NLW-BBW-ND |
Manufacturer | |
Manufacturer Product Number | ACM1602K-NLW-BBW |
Description | DISPLAY LCD CHARACTER 16X2 MONOC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LED 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | - | |
Display Mode | - | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED | |
Voltage - Supply | 2.7V ~ 5.25V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | - | |
Controller Type | SPLC780D1 | |
Operating Temperature | - | |
Text Color | - | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,90000 Kč | 373,90 Kč |
| 10 | 295,03600 Kč | 2 950,36 Kč |
| 100 | 249,20180 Kč | 24 920,18 Kč |
| 500 | 229,31122 Kč | 114 655,61 Kč |
| Unit Price without VAT: | 373,90000 Kč |
|---|---|
| Unit Price with VAT: | 452,41900 Kč |








