


ACM1602KR-FL-YBW | |
|---|---|
DigiKey Part Number | 3387-ACM1602KR-FL-YBW-ND |
Manufacturer | |
Manufacturer Product Number | ACM1602KR-FL-YBW |
Description | DISPLAY LCD CHARACTER 16X2 TRANS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green 80.00mm x 36.00mm x 13.50mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.75V ~ 5.25V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | - | |
Controller Type | SPLC780D1 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,85000 Kč | 161,85 Kč |
| 50 | 107,00380 Kč | 5 350,19 Kč |
| 100 | 101,52540 Kč | 10 152,54 Kč |
| 500 | 93,21426 Kč | 46 607,13 Kč |
| Unit Price without VAT: | 161,85000 Kč |
|---|---|
| Unit Price with VAT: | 195,83850 Kč |



