Microscope, Portable 50x LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26800C-551

DigiKey Part Number
243-1126-ND
Manufacturer
Manufacturer Product Number
26800C-551
Description
MICROSCOPE PRTBL 50X W/LIGHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Microscope, Portable 50x LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Type
Microscope, Portable
Magnification Range
50x
Field of View
0.08" (2.00mm)
Working Distance
-
Illumination
LED
Camera Type
-
Interface
-
Includes
Pocket Clip
Weight
0.1 lb (45.36 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 202,59000 Kč1 202,59 Kč
Unit Price without VAT:1 202,59000 Kč
Unit Price with VAT:1 455,13390 Kč