Microscope, Portable 25x LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26800C-552

DigiKey Part Number
243-1127-ND
Manufacturer
Manufacturer Product Number
26800C-552
Description
MICROSCOPE PRTBL 25X W/LIGHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Microscope, Portable 25x LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Type
Microscope, Portable
Magnification Range
25x
Field of View
0.13" (3.30mm)
Working Distance
-
Illumination
LED
Camera Type
-
Interface
-
Includes
Pocket Clip
Weight
0.1 lb (45.36 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 60
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 202,59000 Kč1 202,59 Kč
Unit Price without VAT:1 202,59000 Kč
Unit Price with VAT:1 455,13390 Kč