
18114CS | |
|---|---|
DigiKey Part Number | 243-18114CS-ND |
Manufacturer | |
Manufacturer Product Number | 18114CS |
Description | ACCU-TEK CUTTING TWEEZERS 15AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Cutter Sharp 15AGW 4.57" (116.1mm) |
Datasheet | Datasheet |
Category | Tip Type Sharp |
Manufacturer Aven Tools | Tip Shape Straight |
Packaging Bag | Length - Overall 4.57" (116.1mm) |
Part Status Active | Pattern Number 15AGW |
Features Acid Resistant, Anti-Magnetic | Material Carbon Steel |
Tip Style Cutter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 230,69000 Kč | 1 230,69 Kč |
| 5 | 1 176,09800 Kč | 5 880,49 Kč |
| Unit Price without VAT: | 1 230,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 489,13490 Kč |









