
29W30 | |
|---|---|
DigiKey Part Number | 29W30-ND |
Manufacturer | |
Manufacturer Product Number | 29W30 |
Description | TWEEZER CUTTER VERY FINE 4.75" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Self Closing Cutter Very Fine 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Tip Style Cutter |
Manufacturer Apex Tool Group | Tip Type Very Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.75" (120.7mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, Self Closing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 280,88000 Kč | 1 280,88 Kč |
| Unit Price without VAT: | 1 280,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 549,86480 Kč |


