
18114ACU | |
|---|---|
DigiKey Part Number | 18114ACU-ND |
Manufacturer | |
Manufacturer Product Number | 18114ACU |
Description | TWEEZER END CUTTER 15AGW 4.53" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Cutter End Cutter 15AGW 4.53" (115.0mm) |
Datasheet | Datasheet |
Category | Tip Type End Cutter |
Manufacturer Aven Tools | Tip Shape Straight |
Series | Length - Overall 4.53" (115.0mm) |
Packaging Bulk | Pattern Number 15AGW |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic | Base Product Number |
Tip Style Cutter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 142,01000 Kč | 2 142,01 Kč |
| 5 | 2 103,37000 Kč | 10 516,85 Kč |
| Unit Price without VAT: | 2 142,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 591,83210 Kč |



