



152.S.0.ITU | |
|---|---|
DigiKey Part Number | 2014-152.S.0.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 152.S.0.ITU |
Description | CUTTING TWEEZER SS 3.94",152 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Cutter End Cutter 3.94" (100.0mm) |
Datasheet | Datasheet |
Category | Tip Type End Cutter |
Manufacturer Ideal-tek S.A. | Tip Shape Angled |
Packaging Retail Package | Length - Overall 3.94" (100.0mm) |
Part Status Active | Material Stainless Steel |
Tip Style Cutter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 583,25000 Kč | 1 583,25 Kč |
| Unit Price without VAT: | 1 583,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 915,73250 Kč |


