



10323 | |
|---|---|
DigiKey Part Number | 243-1163-ND |
Manufacturer | |
Manufacturer Product Number | 10323 |
Description | CUTTER SIDE OVAL FLUSH 4.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | ESD Safe | |
Capacity | 24 AWG | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,26000 Kč | 478,26 Kč |
| 5 | 443,18600 Kč | 2 215,93 Kč |
| 10 | 436,57700 Kč | 4 365,77 Kč |
| Unit Price without VAT: | 478,26000 Kč |
|---|---|
| Unit Price with VAT: | 578,69460 Kč |










