



T0054485299 | |
|---|---|
DigiKey Part Number | 72-T0054485299-ND |
Manufacturer | |
Manufacturer Product Number | T0054485299 |
Description | TIP XNT 1S MICRO 0.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Round For WP65 |
Category | Tip Shape Round |
Manufacturer Apex Tool Group | Length 1.122" (28.50mm) |
Series | Diameter 0.008" (0.20mm) OD |
Packaging Box | For Use With/Related Products WP65 |
Part Status Active | Base Product Number |
Tip Type Rework |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,51000 Kč | 288,51 Kč |
| Unit Price without VAT: | 288,51000 Kč |
|---|---|
| Unit Price with VAT: | 349,09710 Kč |










