Iron 65W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Iron 65W 24V
T0052921599N
T0052921599N

T0052921599N

DigiKey Part Number
T0052921599N-ND
Manufacturer
Manufacturer Product Number
T0052921599N
Description
SOLDERING IRON 65W 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Iron 65W 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
XNTA
Manufacturer
Apex Tool Group
Workstand
Not Included
Series
Tip Diameter
0.02" (0.5mm)
Packaging
Bulk
Power (Watts)
65W
Part Status
Active
Voltage - Input
24V
Type
Iron
For Use With/Related Products
WD1, WD2 Series
Tip Temperature
200°F ~ 850°F (100°C ~ 450°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 244,31000 Kč7 244,31 Kč
Manufacturers Standard Package
Unit Price without VAT:7 244,31000 Kč
Unit Price with VAT:8 765,61510 Kč