
T0054487299N | |
|---|---|
DigiKey Part Number | T0054487299N-ND |
Manufacturer | |
Manufacturer Product Number | T0054487299N |
Description | XNT 1LX SOLDERING TIP 0.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Round 45° For WP65 |
Datasheet | Datasheet |
Category | Tip Shape Round 45° |
Manufacturer Apex Tool Group | Length 1.437" (36.50mm) |
Packaging Bulk | Diameter 0.008" (0.20mm) |
Part Status Active | For Use With/Related Products WP65 |
Tip Type Soldering | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,38000 Kč | 218,38 Kč |
| Unit Price without VAT: | 218,38000 Kč |
|---|---|
| Unit Price with VAT: | 264,23980 Kč |











