



T0054486299 | |
|---|---|
DigiKey Part Number | 72-T0054486299-ND |
Manufacturer | |
Manufacturer Product Number | T0054486299 |
Description | TIP XNT 1SC CHISEL 0.4X0.15MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Chisel For WP65 |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Height 0.006" (0.15mm) |
Series | Width 0.016" (0.40mm) |
Packaging Box | Length 1.063" (27.00mm) |
Part Status Active | For Use With/Related Products WP65 |
Tip Type Rework | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,90000 Kč | 464,90 Kč |
| Unit Price without VAT: | 464,90000 Kč |
|---|---|
| Unit Price with VAT: | 562,52900 Kč |












