



Q-A-25 | |
|---|---|
DigiKey Part Number | EB1021-ND |
Manufacturer | |
Manufacturer Product Number | Q-A-25 |
Description | DESOLDER BRAID ROSIN 0.025" 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Silver 0.025" (0.63mm) 25' (7.62m) |
Datasheet | Datasheet |
Category | Product Type Braid/Wick |
Manufacturer EasyBraid | Type Rosin, Non Activated (R) |
Series | Color Silver |
Packaging Bulk | Width 0.025" (0.63mm) |
Part Status Active | Length 25' (7.62m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,68000 Kč | 426,68 Kč |
| 5 | 387,12000 Kč | 1 935,60 Kč |
| 10 | 371,26600 Kč | 3 712,66 Kč |
| 25 | 351,29640 Kč | 8 782,41 Kč |
| 50 | 336,91720 Kč | 16 845,86 Kč |
| 100 | 323,11930 Kč | 32 311,93 Kč |
| 500 | 293,22448 Kč | 146 612,24 Kč |
| Unit Price without VAT: | 426,68000 Kč |
|---|---|
| Unit Price with VAT: | 516,28280 Kč |

