
10334 | |
|---|---|
DigiKey Part Number | 243-1258-ND |
Manufacturer | |
Manufacturer Product Number | 10334 |
Description | PLIERS ELEC ROUND NOSE 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Round Nose Smooth 6.00" (152.4mm) |
Datasheet | Datasheet |
Category | Tip Type Round Nose |
Manufacturer Aven Tools | Tip Shape Straight |
Series | Jaw Type Smooth |
Packaging Bulk | Features ESD Safe, Includes Cutter, Soft Grips |
Part Status Active | Length 6.00" (152.4mm) |
Tool Type Electronics | Weight 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,84000 Kč | 473,84 Kč |
| 5 | 439,09200 Kč | 2 195,46 Kč |
| 10 | 432,54300 Kč | 4 325,43 Kč |
| Unit Price without VAT: | 473,84000 Kč |
|---|---|
| Unit Price with VAT: | 573,34640 Kč |





