
217B-BC02 | |
|---|---|
DigiKey Part Number | 4827-217B-BC02TR-ND - Tape & Reel (TR) 4827-217B-BC02CT-ND - Cut Tape (CT) 4827-217B-BC02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 217B-BC02 |
Description | CONN RCPT USB 3.1 TYPE C 24P SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 217B-BC02 Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer ATTEND Technology | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 5VAC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Steel (SUS304) |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 33,08440 Kč | 827,11 Kč |
| 50 | 31,50120 Kč | 1 575,06 Kč |
| 100 | 29,99560 Kč | 2 999,56 Kč |
| 250 | 28,11632 Kč | 7 029,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 26,44161 Kč | 23 797,45 Kč |
| 1 800 | 25,17987 Kč | 45 323,77 Kč |
| 2 700 | 24,47021 Kč | 66 069,57 Kč |
| 4 500 | 23,60478 Kč | 106 221,51 Kč |
| 6 300 | 23,05150 Kč | 145 224,45 Kč |
| 9 000 | 22,47941 Kč | 202 314,69 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |






