New at DigiKey
4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder Cup
216D-04MO0
216D-04MO0
216D-04MO0
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

216D-04MO0

DigiKey Part Number
4827-216D-04MO0-ND
Manufacturer
Manufacturer Product Number
216D-04MO0
Description
M12 D-CODE PLUG FOR CABLE, 4PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
216D-04MO0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Packaging
Tray
Color
Silver
Part Status
Active
Ingress Protection
IPX7 - Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
4
Features
Coupling Nut
Shell Size - Insert
M12-4
Shielding
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
4A
Termination
Solder Cup
Voltage Rating
250V
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
D
Contact Material
Brass
Primary Material
Metal
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Shell Material
Brass
Insert Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1197,17000 Kč197,17 Kč
25156,98960 Kč3 924,74 Kč
100142,35380 Kč14 235,38 Kč
1 000121,02155 Kč121 021,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,17000 Kč
Unit Price with VAT:238,57570 Kč