




216D-04FO0 | |
|---|---|
DigiKey Part Number | 4827-216D-04FO0-ND |
Manufacturer | |
Manufacturer Product Number | 216D-04FO0 |
Description | M12 D-CODE PLUG FOR CABLE, 4PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216D-04FO0 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IPX7 - Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation D | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Thermoplastic Polyurethane (TPU) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,93000 Kč | 187,93 Kč |
| 25 | 149,70720 Kč | 3 742,68 Kč |
| 100 | 135,75420 Kč | 13 575,42 Kč |
| 1 000 | 115,40963 Kč | 115 409,63 Kč |
| Unit Price without VAT: | 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 227,39530 Kč |






