New at DigiKey
4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder
216D-04MSF
216D-04MSF
216D-04MSF
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

216D-04MSF

DigiKey Part Number
4827-216D-04MSF-ND
Manufacturer
Manufacturer Product Number
216D-04MSF
Description
M12 D-CODE RECEPTACLE, 4PIN MALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
216D-04MSF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IPX7 - Waterproof
Number of Positions
4
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M12-4
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
4A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
250V
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
D
Insert Material
Polybutylene Terephthalate (PBT)
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1233,29000 Kč233,29 Kč
25185,80720 Kč4 645,18 Kč
100168,48590 Kč16 848,59 Kč
1 000143,24059 Kč143 240,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:233,29000 Kč
Unit Price with VAT:282,28090 Kč