




216D-04FF0 | |
|---|---|
DigiKey Part Number | 4827-216D-04FF0-ND |
Manufacturer | |
Manufacturer Product Number | 216D-04FF0 |
Description | M12 D-CODE PLUG FOR CABLE, 4PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216D-04FF0 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Packaging Tray | Ingress Protection IPX7 - Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Cable Opening 0.197" ~ 0.276" (5.00mm ~ 7.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation D | Backshell Material, Plating Aluminum Alloy, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Aluminum Alloy | Insert Material Polybutylene Terephthalate (PBT) |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,59000 Kč | 580,59 Kč |
| 25 | 462,51880 Kč | 11 562,97 Kč |
| 100 | 419,43920 Kč | 41 943,92 Kč |
| Unit Price without VAT: | 580,59000 Kč |
|---|---|
| Unit Price with VAT: | 702,51390 Kč |






