New at DigiKey
4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder
216D-04MRF
216D-04MRF
216D-04MRF
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

216D-04MRF

DigiKey Part Number
4827-216D-04MRF-ND
Manufacturer
Manufacturer Product Number
216D-04MRF
Description
M12 D-CODE RECEPTACLE, 4PIN MALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
216D-04MRF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IPX7 - Waterproof
Number of Positions
4
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M12-4
Features
Board Guide
Mounting Type
Panel Mount, Through Hole, Right Angle
Shielding
Mounting Feature
Bulkhead - Front Side Nut
Current Rating (Amps)
4A
Termination
Solder
Voltage Rating
250V
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
D
Contact Material
Brass
Primary Material
Metal
Insert Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1326,10000 Kč326,10 Kč
25259,79560 Kč6 494,89 Kč
100235,59130 Kč23 559,13 Kč
1 000200,29824 Kč200 298,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:326,10000 Kč
Unit Price with VAT:394,58100 Kč