




216D-04FAF | |
|---|---|
DigiKey Part Number | 4827-216D-04FAF-ND |
Manufacturer | |
Manufacturer Product Number | 216D-04FAF |
Description | M12 D-CODE RECEPTACLE, 4PIN FEMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216D-04FAF Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IPX7 - Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation D | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,50000 Kč | 271,50 Kč |
| 25 | 216,22080 Kč | 5 405,52 Kč |
| 100 | 196,07090 Kč | 19 607,09 Kč |
| 1 000 | 166,69346 Kč | 166 693,46 Kč |
| Unit Price without VAT: | 271,50000 Kč |
|---|---|
| Unit Price with VAT: | 328,51500 Kč |



