
120B-835D00 | |
|---|---|
DigiKey Part Number | 4827-120B-835D00-ND |
Manufacturer | |
Manufacturer Product Number | 120B-835D00 |
Description | CONN CFAST CARD R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Position Card Connector CFast™ Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 120B-835D00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | CFast™ Card | |
Number of Positions | 24 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Card Lock Switch | |
Height Above Board | 0.329" (8.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,45000 Kč | 189,45 Kč |
| 10 | 160,94800 Kč | 1 609,48 Kč |
| 25 | 150,86960 Kč | 3 771,74 Kč |
| 50 | 143,66620 Kč | 7 183,31 Kč |
| 100 | 136,81030 Kč | 13 681,03 Kč |
| 440 | 123,23675 Kč | 54 224,17 Kč |
| 880 | 117,35973 Kč | 103 276,56 Kč |
| 1 320 | 114,05480 Kč | 150 552,34 Kč |
| Unit Price without VAT: | 189,45000 Kč |
|---|---|
| Unit Price with VAT: | 229,23450 Kč |





