
120C-835D00 | |
|---|---|
DigiKey Part Number | 4827-120C-835D00-ND |
Manufacturer | |
Manufacturer Product Number | 120C-835D00 |
Description | CONN CFAST CARD R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Position Card Connector CFast™ Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 120C-835D00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | CFast™ Card | |
Number of Positions | 24 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.329" (8.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,18000 Kč | 220,18 Kč |
| 10 | 187,17700 Kč | 1 871,77 Kč |
| 25 | 175,43920 Kč | 4 385,98 Kč |
| 50 | 167,06540 Kč | 8 353,27 Kč |
| 100 | 159,09170 Kč | 15 909,17 Kč |
| 440 | 143,30936 Kč | 63 056,12 Kč |
| 880 | 136,47648 Kč | 120 099,30 Kč |
| 1 320 | 132,63255 Kč | 175 074,97 Kč |
| Unit Price without VAT: | 220,18000 Kč |
|---|---|
| Unit Price with VAT: | 266,41780 Kč |





