



Y78B74220FP | |
|---|---|
DigiKey Part Number | CKN10689TR-ND - Tape & Reel (TR) CKN10689CT-ND - Cut Tape (CT) CKN10689DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y78B74220FP |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.20mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 12,98800 Kč | 129,88 Kč |
| 25 | 12,09960 Kč | 302,49 Kč |
| 100 | 10,79440 Kč | 1 079,44 Kč |
| 250 | 9,99876 Kč | 2 499,69 Kč |
| 500 | 9,44176 Kč | 4 720,88 Kč |
| 1 000 | 8,92899 Kč | 8 928,99 Kč |
| 2 500 | 8,32166 Kč | 20 804,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,81716 Kč | 46 902,96 Kč |
| 12 000 | 7,46849 Kč | 89 621,88 Kč |
| 18 000 | 7,28425 Kč | 131 116,50 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |










