120C-605D00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120C-605D00

DigiKey Part Number
4827-120C-605D00-ND
Manufacturer
Manufacturer Product Number
120C-605D00
Description
CONN CFAST CARD R/A SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 Position Card Connector CFast™ Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
120C-605D00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tray
Part Status
Active
Card Type
CFast™ Card
Number of Positions
24
Connector Type
Connector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.238" (6.05mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1220,18000 Kč220,18 Kč
10187,17700 Kč1 871,77 Kč
25175,43920 Kč4 385,98 Kč
50167,06540 Kč8 353,27 Kč
100159,09170 Kč15 909,17 Kč
440143,30936 Kč63 056,12 Kč
880136,47648 Kč120 099,30 Kč
1 320132,63255 Kč175 074,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:220,18000 Kč
Unit Price with VAT:266,41780 Kč