
A4C08QW8BLRCSE | |
|---|---|
DigiKey Part Number | A4C08QW8BLRCSE-ND |
Manufacturer | |
Manufacturer Product Number | A4C08QW8BLRCSE |
Description | MODULE DDR4 SDRAM 8GB 288UDIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-UDIMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 556,42440 Kč | 63 910,61 Kč |
| Unit Price without VAT: | 2 556,42440 Kč |
|---|---|
| Unit Price with VAT: | 3 093,27352 Kč |







