
A4C08QW8BLRCME | |
---|---|
DigiKey Part Number | A4C08QW8BLRCME-ND |
Manufacturer | |
Manufacturer Product Number | A4C08QW8BLRCME |
Description | MODULE DDR4 SDRAM 8GB 288UDIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-UDIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-UDIMM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 2 843,82840 Kč | 71 095,71 Kč |
Unit Price without VAT: | 2 843,82840 Kč |
---|---|
Unit Price with VAT: | 3 441,03236 Kč |