
78.C1GMN.4020B | |
|---|---|
DigiKey Part Number | 1582-78.C1GMN.4020B-ND |
Manufacturer | |
Manufacturer Product Number | 78.C1GMN.4020B |
Description | MODULE DDR4 SDRAM 8GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 502,09000 Kč | 22 502,09 Kč |
| 10 | 20 664,51000 Kč | 206 645,10 Kč |
| Unit Price without VAT: | 22 502,09000 Kč |
|---|---|
| Unit Price with VAT: | 27 227,52890 Kč |

