Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D33.22245S.001 | |
|---|---|
DigiKey Part Number | 1582-D33.22245S.001-ND |
Manufacturer | |
Manufacturer Product Number | D33.22245S.001 |
Description | MODULE DDR4 SDRAM 8GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 431,64000 Kč | 1 431,64 Kč |
| 10 | 1 270,71500 Kč | 12 707,15 Kč |
| 25 | 1 211,60120 Kč | 30 290,03 Kč |
| 50 | 1 168,63940 Kč | 58 431,97 Kč |
| 100 | 1 127,12220 Kč | 112 712,22 Kč |
| Unit Price without VAT: | 1 431,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 732,28440 Kč |





