



ENV-20-DOX | |
|---|---|
DigiKey Part Number | 5016-ENV-20-DOX-ND |
Manufacturer | |
Manufacturer Product Number | ENV-20-DOX |
Description | MINI LAB GRD DISSOLVE OXY PROBE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Dissolved Oxygen Probe for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dissolved Oxygen Probe | |
Specifications | 450mm Length |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 124,14000 Kč | 5 124,14 Kč |
| 5 | 4 891,52600 Kč | 24 457,63 Kč |
| 10 | 4 794,55700 Kč | 47 945,57 Kč |
| 25 | 4 669,35040 Kč | 116 733,76 Kč |
| Unit Price without VAT: | 5 124,14000 Kč |
|---|---|
| Unit Price with VAT: | 6 200,20940 Kč |









