Conductivity Probe for use with
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductivity Probe for use with
ENV-20-EC-K1.0
ENV-20-EC-K1.0

ENV-20-EC-K1.0

DigiKey Part Number
5016-ENV-20-EC-K1.0-ND
Manufacturer
Manufacturer Product Number
ENV-20-EC-K1.0
Description
MINI CONDUCTIVITY PROBE K 1.0
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Conductivity Probe for use with
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atlas Scientific
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Conductivity Probe
Specifications
1 Meter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 946,23000 Kč2 946,23 Kč
52 812,43000 Kč14 062,15 Kč
102 756,72200 Kč27 567,22 Kč
252 684,72040 Kč67 118,01 Kč
502 631,49880 Kč131 574,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 946,23000 Kč
Unit Price with VAT:3 564,93830 Kč