



SRV-DO | |
|---|---|
DigiKey Part Number | 5016-SRV-DO-ND |
Manufacturer | |
Manufacturer Product Number | SRV-DO |
Description | GRAVITY ANALOG DISSOLVED OXY MTR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor Gravity™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity™ | |
Type | Sensor | |
Function | Oxygen (O2) | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,63000 Kč | 505,63 Kč |
| Unit Price without VAT: | 505,63000 Kč |
|---|---|
| Unit Price with VAT: | 611,81230 Kč |









