V5640B-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V5640B-T

DigiKey Part Number
AE10899-ND
Manufacturer
Manufacturer Product Number
V5640B-T
Description
HEATSINK ALUM ANOD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and Board Mounts
Shape
Rectangular, Fins
Length
1.340" (34.04mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
20.00°C/W
Material
Material Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
1012,79800 Kč127,98 Kč
2512,19200 Kč304,80 Kč
5011,75020 Kč587,51 Kč
16011,04600 Kč1 767,36 Kč
32010,64669 Kč3 406,94 Kč
64010,26220 Kč6 567,81 Kč
1 1209,96154 Kč11 156,92 Kč
5 1209,18759 Kč47 040,46 Kč
Manufacturers Standard Package
Unit Price without VAT:14,52000 Kč
Unit Price with VAT:17,56920 Kč