
TK6R7P06PL,RQ | |
|---|---|
DigiKey Part Number | TK6R7P06PLRQTR-ND - Tape & Reel (TR) TK6R7P06PLRQCT-ND - Cut Tape (CT) TK6R7P06PLRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK6R7P06PL,RQ |
Description | MOSFET N-CHANNEL 60V 46A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 46A (Tc) 66W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK6R7P06PL,RQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1990 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 66W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,31000 Kč | 35,31 Kč |
| 10 | 22,46100 Kč | 224,61 Kč |
| 100 | 15,04960 Kč | 1 504,96 Kč |
| 500 | 11,87296 Kč | 5 936,48 Kč |
| 1 000 | 10,85090 Kč | 10 850,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,45254 Kč | 23 631,35 Kč |
| 5 000 | 8,78949 Kč | 43 947,45 Kč |
| 7 500 | 8,77722 Kč | 65 829,15 Kč |
| Unit Price without VAT: | 35,31000 Kč |
|---|---|
| Unit Price with VAT: | 42,72510 Kč |











