


H8MMH-5036M | |
|---|---|
DigiKey Part Number | H8MMH-5036M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-5036M |
Description | DIP CABLE - HDM50H/AE50M/HDM50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,32000 Kč | 222,32 Kč |
| 10 | 200,17100 Kč | 2 001,71 Kč |
| 25 | 188,55880 Kč | 4 713,97 Kč |
| 50 | 183,72440 Kč | 9 186,22 Kč |
| 100 | 178,88810 Kč | 17 888,81 Kč |
| 250 | 159,54876 Kč | 39 887,19 Kč |
| 500 | 149,87888 Kč | 74 939,44 Kč |
| 1 000 | 132,47351 Kč | 132 473,51 Kč |
| Unit Price without VAT: | 222,32000 Kč |
|---|---|
| Unit Price with VAT: | 269,00720 Kč |




