50 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Part Number Breakdown Assmann

H8MMH-5036G

DigiKey Part Number
H8MMH-5036G-ND
Manufacturer
Manufacturer Product Number
H8MMH-5036G
Description
DIP CABLE - HDM50H/AE50G/HDM50H
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,92000 Kč163,92 Kč
10148,13700 Kč1 481,37 Kč
25139,94880 Kč3 498,72 Kč
50136,53680 Kč6 826,84 Kč
100129,71080 Kč12 971,08 Kč
250116,05752 Kč29 014,38 Kč
500109,23068 Kč54 615,34 Kč
1 00095,57700 Kč95 577,00 Kč
Manufacturers Standard Package
Unit Price without VAT:163,92000 Kč
Unit Price with VAT:198,34320 Kč
Alternate Color
DIP CABLE - HDM50H/AE50M/HDM50H
In-Stock: 0
Unit Price: 222,32000 Kč
Alternate Length
DIP CABLE - HDM50H/AE50G/HDM50H
In-Stock: 0
Unit Price: 81,75000 Kč
DIP CABLE - HDM50H/AE50G/HDM50H
In-Stock: 0
Unit Price: 117,42000 Kč
Assembly Component