50 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H8MMH-5006G

DigiKey Part Number
H8MMH-5006G-ND
Manufacturer
Manufacturer Product Number
H8MMH-5006G
Description
DIP CABLE - HDM50H/AE50G/HDM50H
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,75000 Kč81,75 Kč
1074,28700 Kč742,87 Kč
2570,35800 Kč1 758,95 Kč
5068,71880 Kč3 435,94 Kč
10065,44660 Kč6 544,66 Kč
25057,26588 Kč14 316,47 Kč
50055,62954 Kč27 814,77 Kč
1 00047,44877 Kč47 448,77 Kč
2 50044,17637 Kč110 440,93 Kč
Manufacturers Standard Package
Unit Price without VAT:81,75000 Kč
Unit Price with VAT:98,91750 Kč
Alternate Color
DIP CABLE - HDM50H/AE50M/HDM50H
In-Stock: 0
Unit Price: 93,64000 Kč
Alternate Length
DIP CABLE - HDM50H/AE50G/HDM50H
In-Stock: 0
Unit Price: 117,42000 Kč
DIP CABLE - HDM50H/AE50G/HDM50H
In-Stock: 0
Unit Price: 163,92000 Kč
Assembly Component