50 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Part Number Breakdown Assmann

H8MMH-5018G

DigiKey Part Number
H8MMH-5018G-ND
Manufacturer
Manufacturer Product Number
H8MMH-5018G
Description
DIP CABLE - HDM50H/AE50G/HDM50H
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,42000 Kč117,42 Kč
10106,55100 Kč1 065,51 Kč
25100,92400 Kč2 523,10 Kč
5098,57560 Kč4 928,78 Kč
10093,88310 Kč9 388,31 Kč
25082,14816 Kč20 537,04 Kč
50079,80066 Kč39 900,33 Kč
1 00068,06547 Kč68 065,47 Kč
2 50063,37127 Kč158 428,18 Kč
Manufacturers Standard Package
Unit Price without VAT:117,42000 Kč
Unit Price with VAT:142,07820 Kč
Alternate Color
DIP CABLE - HDM50H/AE50M/HDM50H
In-Stock: 0
Unit Price: 146,82000 Kč
Alternate Length
DIP CABLE - HDM50H/AE50G/HDM50H
In-Stock: 0
Unit Price: 81,75000 Kč
DIP CABLE - HDM50H/AE50G/HDM50H
In-Stock: 0
Unit Price: 163,92000 Kč
Assembly Component