


H8MMH-5018M | |
|---|---|
DigiKey Part Number | H8MMH-5018M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-5018M |
Description | DIP CABLE - HDM50H/AE50M/HDM50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,82000 Kč | 146,82 Kč |
| 10 | 132,70400 Kč | 1 327,04 Kč |
| 25 | 125,36640 Kč | 3 134,16 Kč |
| 50 | 122,30920 Kč | 6 115,46 Kč |
| 100 | 116,19430 Kč | 11 619,43 Kč |
| 250 | 103,96384 Kč | 25 990,96 Kč |
| 500 | 97,84816 Kč | 48 924,08 Kč |
| 1 000 | 85,61704 Kč | 85 617,04 Kč |
| 2 500 | 81,33620 Kč | 203 340,50 Kč |
| Unit Price without VAT: | 146,82000 Kč |
|---|---|
| Unit Price with VAT: | 177,65220 Kč |




