50 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H8MMH-5006M

DigiKey Part Number
H8MMH-5006M-ND
Manufacturer
Manufacturer Product Number
H8MMH-5006M
Description
DIP CABLE - HDM50H/AE50M/HDM50H
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,64000 Kč93,64 Kč
1085,02800 Kč850,28 Kč
2580,54400 Kč2 013,60 Kč
5078,66700 Kč3 933,35 Kč
10074,92130 Kč7 492,13 Kč
25065,55636 Kč16 389,09 Kč
50063,68352 Kč31 841,76 Kč
1 00054,31836 Kč54 318,36 Kč
2 50050,57225 Kč126 430,62 Kč
Manufacturers Standard Package
Unit Price without VAT:93,64000 Kč
Unit Price with VAT:113,30440 Kč
Alternate Color
DIP CABLE - HDM50H/AE50G/HDM50H
In-Stock: 0
Unit Price: 81,75000 Kč
Alternate Length
DIP CABLE - HDM50H/AE50M/HDM50H
In-Stock: 0
Unit Price: 146,82000 Kč
DIP CABLE - HDM50H/AE50M/HDM50H
In-Stock: 0
Unit Price: 222,32000 Kč
Assembly Component