


H8MMH-2618M | |
|---|---|
DigiKey Part Number | H8MMH-2618M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-2618M |
Description | DIP CABLE - HDM26H/AE26M/HDM26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 76,64300 Kč | 766,43 Kč |
| 25 | 72,58600 Kč | 1 814,65 Kč |
| 50 | 70,89760 Kč | 3 544,88 Kč |
| 100 | 67,52330 Kč | 6 752,33 Kč |
| 250 | 59,08248 Kč | 14 770,62 Kč |
| 500 | 57,39426 Kč | 28 697,13 Kč |
| 1 000 | 48,95411 Kč | 48 954,11 Kč |
| 2 500 | 45,57792 Kč | 113 944,80 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |




