


H8MMH-2618G | |
|---|---|
DigiKey Part Number | H8MMH-2618G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-2618G |
Description | DIP CABLE - HDM26H/AE26G/HDM26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 59,73900 Kč | 597,39 Kč |
| 25 | 56,57720 Kč | 1 414,43 Kč |
| 50 | 55,25840 Kč | 2 762,92 Kč |
| 100 | 52,62730 Kč | 5 262,73 Kč |
| 250 | 46,04860 Kč | 11 512,15 Kč |
| 500 | 44,73330 Kč | 22 366,65 Kč |
| 1 000 | 38,15463 Kč | 38 154,63 Kč |
| 2 500 | 35,52332 Kč | 88 808,30 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |




